
Straight, shrouded header receptacle with 35 positions, 4 rows, and a 0.1-inch pitch. Features press-fit termination and through-hole mounting for robust board-to-board connectivity. Offers 11 power contacts rated at 30A and 24 signal contacts, with gold GXT plating on copper alloy. Operates within a -20°C to 105°C temperature range and boasts a 1kV voltage rating. Constructed with UL94 V-0 flammability rating and a black color.
Amphenol 51667-XX001 technical specifications.
| Color | Black |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, GXT |
| Current Rating | 30A |
| Depth | 11.94mm |
| Flammability Rating | UL94 V-0 |
| Lead Free | Contains Lead |
| Length | 110.49mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Number of Ports | 1 |
| Number of Positions | 35 |
| Number of Rows | 4 |
| Orientation | Straight |
| Package Quantity | 22 |
| Packaging | Tray |
| Pitch | 0.1inch |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Row Spacing | 2.54mm |
| Series | PwrBlade® |
| Termination | Press-Fit |
| Voltage Rating | 1kV |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 51667-XX001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.