The PwrBlade Power Connector features a 46-position, 1-row configuration with a right-angle orientation. It is designed for through-hole mounting and has a pitch of 0.1 inch. The connector is RoHS compliant and has a flammability rating of UL94 V-0. It operates within a temperature range of -20°C to 105°C.
Amphenol 51668-001LF technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Depth | 23.62mm |
| Flammability Rating | UL94 V-0 |
| Length | 125.73mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole, Edge, Board |
| Number of Ports | 1 |
| Number of Positions | 46 |
| Number of Positions Loaded | 44 |
| Number of Rows | 4 |
| Orientation | Right Angle |
| Package Quantity | 11 |
| Packaging | Tray |
| Pitch | 0.1inch |
| RoHS Compliant | Yes |
| Series | PwrBlade® |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.