Conn Power SKT 8Power/24Signal POS Solder ST Thru-Hole 88 Terminal 1 Port
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Gender | SKT |
| Number of Contacts | 8Power/24Signal |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Terminals | 88 |
| Number of Ports | 1 |