This HDR power connector features 8 contacts with a maximum current rating of 48A and a maximum voltage rating of 2500V. It is designed for through hole mounting and has a straight body orientation. The connector operates within a temperature range of -20 to 105 degrees Celsius. It is a type of power connector suitable for various applications.
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Gender | HDR |
| Number of Contacts | 8Power/112Signal |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Terminals | 176 |
| Number of Ports | 1 |
| Max Current Rating | 48/ContactA |
| Max Voltage Rating | 2500V/1000V |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 105°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |