
Power connector with 36 positions, 4 rows, and a 2.54mm row spacing, featuring a 0.1-inch pitch. This straight, male header offers 12 power contacts and 24 signal contacts, each with gold (GXT) plating over a copper alloy. Rated for 30A current and 1kV voltage, it operates between -20°C and 105°C and utilizes a press-fit termination method for through-hole mounting. The black connector is UL94 V-0 flammability rated, lead-free, and RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol 51700-10602406CALF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, GXT |
| Current Rating | 30A |
| Depth | 14.58mm |
| Flammability Rating | UL94 V-0 |
| Lead Free | Lead Free |
| Length | 107.95mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Number of Ports | 1 |
| Number of Positions | 36 |
| Number of Rows | 4 |
| Orientation | Straight |
| Package Quantity | 22 |
| Packaging | Tray |
| Pitch | 0.1inch |
| RoHS Compliant | Yes |
| Row Spacing | 2.54mm |
| Series | PwrBlade® |
| Termination | Press-Fit |
| Voltage Rating | 1kV |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 51700-10602406CALF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
