Conn Power HDR 16Power/12Signal POS Press Fit ST Thru-Hole 140 Terminal 1 Port Tray
Amphenol 51700-10801208CC technical specifications.
| Mount | Through Hole |
| Orientation | Straight |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | Press-Fit |
| RoHS | Not CompliantNo |
No datasheet is available for this part.