
Power connector with 14 power and 20 signal positions, featuring a straight, through-hole mounting orientation and solder termination. This female connector utilizes copper alloy contacts with gold (GXT) plating, offering a 30A current rating and a 1kV voltage rating. Designed for a wide operating temperature range of -20°C to 105°C, it boasts a UL94 V-0 flammability rating and lead-free construction. The connector has 34 positions across 4 rows with a 0.1-inch pitch and 2.54mm row spacing, presented in a tray package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol 51700-11102003AALF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, GXT |
| Current Rating | 30A |
| Depth | 14.58mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Lead Free | Lead Free |
| Length | 118.11mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Number of Ports | 1 |
| Number of Positions | 34 |
| Number of Rows | 4 |
| Orientation | Straight |
| Package Quantity | 22 |
| Packaging | Tray |
| Pitch | 0.1inch |
| Row Spacing | 2.54mm |
| Series | PwrBlade® |
| Termination | Solder |
| Voltage Rating | 1kV |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 51700-11102003AALF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
