This HDR power connector features 26 power and 64 signal contacts, with a maximum current rating of 48 amps per contact and a maximum voltage rating of 2500V or 1000V. It has a straight body orientation and is designed for through-hole mounting. The connector operates within a temperature range of -20°C to 105°C. It is suitable for use in a variety of applications, including industrial and commercial settings.
Amphenol 51700-11306413AA technical specifications.
| Type | Power |
| Gender | HDR |
| Number of Contacts | 26Power/64Signal |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Terminals | 272 |
| Number of Ports | 1 |
| Max Current Rating | 48/ContactA |
| Max Voltage Rating | 2500V/1000V |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 105°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol 51700-11306413AA to view detailed technical specifications.
No datasheet is available for this part.