The 51700-11306413AALF is a power connector with 26 contacts, rated for 2500V and 1000V, and a maximum current rating of 48A. It features a HDR gender and a straight body orientation. The connector is designed for through-hole mounting and operates within a temperature range of -20 to 105°C.
Amphenol 51700-11306413AALF technical specifications.
| Type | Power |
| Gender | HDR |
| Number of Contacts | 26Power/64Signal |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Terminals | 272 |
| Number of Ports | 1 |
| Max Current Rating | 48/ContactA |
| Max Voltage Rating | 2500V/1000V |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Amphenol 51700-11306413AALF to view detailed technical specifications.
No datasheet is available for this part.