This 36-contact HDR power connector features a termination method of solder and a body orientation of straight. It has a maximum current rating of 48 amps per contact and a maximum voltage rating of 2500 volts or 1000 volts, depending on the application. The connector is designed for use in through-hole mounting and has a minimum operating temperature of -20°C and a maximum operating temperature of 105°C.
Checking distributor stock and pricing after the page loads.
Amphenol 51700-11808418BC technical specifications.
| Type | Power |
| Gender | HDR |
| Number of Contacts | 36Power/84Signal |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Terminals | 372 |
| Number of Ports | 1 |
| Max Current Rating | 48/ContactA |
| Max Voltage Rating | 2500V/1000V |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 105°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.