This 2-contact power HDR connector features a press-fit termination method and a straight body orientation. It is designed for through-hole mounting and has a maximum operating temperature range of -20 to 105°C. The connector has a maximum voltage rating of 2500V and 1000V, and a maximum current rating of 48A per contact. It is suitable for use in a variety of applications requiring high-reliability connections.
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Gender | HDR |
| Number of Contacts | 2Power/92Signal |
| Termination Method | Press Fit |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Terminals | 108 |
| Number of Ports | 1 |
| Max Current Rating | 48/ContactA |
| Max Voltage Rating | 2500V/1000V |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |