This 6-contact HDR power connector features a termination method of solder and a body orientation of straight. It is designed for through-hole mounting and has a maximum current rating of 48 amps per contact. The connector is rated for a maximum voltage of 2500 volts or 1000 volts, depending on the application. Operating temperatures range from -20 degrees Celsius to 105 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Gender | HDR |
| Number of Contacts | 6Power/92Signal |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Terminals | 140 |
| Number of Ports | 1 |
| Max Current Rating | 48/ContactA |
| Max Voltage Rating | 2500V/1000V |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 105°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |