This 14-contact HDR power connector features a straight body orientation and solder termination method. It is designed for through-hole mounting and has a maximum current rating of 48A per contact. The connector can withstand a maximum voltage rating of 2500V or 1000V, depending on the application. It operates reliably within a temperature range of -20°C to 105°C.
Amphenol 51700-30713607BALF technical specifications.
| Type | Power |
| Gender | HDR |
| Number of Contacts | 14Power/136Signal |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Terminals | 248 |
| Number of Ports | 1 |
| Max Current Rating | 48/ContactA |
| Max Voltage Rating | 2500V/1000V |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.