This HDR power connector features 18 power and signal contacts, with a maximum current rating of 48A and voltage rating of 2500V/1000V. It is designed for through hole mounting and has a straight body orientation. The connector is suitable for operating temperatures between -20°C and 105°C.
Checking distributor stock and pricing after the page loads.
Amphenol 51700-30904009ACLF technical specifications.
| Type | Power |
| Gender | HDR |
| Number of Contacts | 18Power/40Signal |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Terminals | 184 |
| Number of Ports | 1 |
| Max Current Rating | 48/ContactA |
| Max Voltage Rating | 2500V/1000V |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |