
32-position, 4-row vertical header with male copper alloy contacts featuring gold (GXT) plating. This through-hole, press-fit connector offers a 30A current rating and 1kV voltage rating, operating from -20°C to 105°C. The black, UL94 V-0 rated component is lead-free and RoHS compliant, with a 0.1-inch pitch and 2.54mm row spacing.
Amphenol 51701-10002408CCLF technical specifications.
| Color | Black |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, GXT |
| Current Rating | 30A |
| Depth | 14.58mm |
| Flammability Rating | UL94 V-0 |
| Lead Free | Lead Free |
| Length | 82.55mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Number of Ports | 1 |
| Number of Positions | 32 |
| Number of Rows | 4 |
| Orientation | Straight |
| Package Quantity | 22 |
| Packaging | Tray |
| Pitch | 0.1inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 2.54mm |
| Series | PwrBlade® |
| Termination | Press-Fit |
| Voltage Rating | 1kV |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 51701-10002408CCLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.