Sign in to ask questions about the Amphenol 51702-10200400AALF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 51702-10200400AALF technical specifications.
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Terminals | 20 |
| Number of Ports | 1 |
| Product Length (mm) | 31.75 |
| Product Depth (mm) | 14.58 |
| Product Height (mm) | 12.7 |
| Type | Power |
| Gender | HDR |
| Number of Contacts | 2Power/4Signal |
| Termination Method | Solder |
| Max Current Rating | 48/ContactA |
| Max Voltage Rating | 2500V/1000V |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 105°C |
| Cage Code | 22526 |
| EU RoHS | Yes |
| HTS Code | 8536694040 |
| Schedule B | 8535908040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol 51702-10200400AALF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.