This 2-position power connector features a black color with gold, GXT contact plating. It is designed for through hole mounting and has a flammability rating of UL94 V-0. The connector is RoHS compliant and has a radiation hardening of no. It is available in a tray packaging with 88 pieces per package.
Amphenol 51703-10200000CCLF technical specifications.
| Color | Black |
| Contact Plating | Gold, GXT |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 88 |
| Packaging | Tray |
| Pitch | 0.1inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PwrBlade® |
| Termination | Press-Fit |
| RoHS | Compliant |
No datasheet is available for this part.