
This HDR power connector features a straight body orientation and is designed for through-hole mounting. It has 32 terminals and 1 port, with a maximum current rating of 48 amps per contact. The connector is rated for 2500 volts and 1000 volts, and operates within a temperature range of -20 to 105 degrees Celsius.
Sign in to ask questions about the Amphenol 51703-10400000CALF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 51703-10400000CALF technical specifications.
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Terminals | 32 |
| Number of Ports | 1 |
| Product Length (mm) | 41.91 |
| Product Depth (mm) | 14.58 |
| Product Height (mm) | 12.7 |
| Type | Power |
| Gender | HDR |
| Number of Contacts | 4Power |
| Termination Method | Press Fit |
| Max Current Rating | 48/ContactA |
| Max Voltage Rating | 2500V/1000V |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 105°C |
| Cage Code | 22526 |
| EU RoHS | Yes |
| HTS Code | 8536694040 |
| Schedule B | 8535908040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol 51703-10400000CALF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.