
4-position, 1-row male header with straight, press-fit termination. Features copper alloy contacts with gold (GXT) plating, rated for 30A current and 1kV voltage. Operates across a -20°C to 105°C temperature range, with a 0.1-inch pitch and 2.54mm row spacing. This black, UL94 V-0 flammability rated component is RoHS compliant and mounts via through-hole.
Sign in to ask questions about the Amphenol 51703-10400000CCLF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 51703-10400000CCLF technical specifications.
| Color | Black |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, GXT |
| Current Rating | 30A |
| Depth | 14.58mm |
| Flammability Rating | UL94 V-0 |
| Length | 41.91mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Number of Ports | 1 |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 66 |
| Packaging | Tray |
| Pitch | 0.1inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 2.54mm |
| Series | PwrBlade® |
| Termination | Press-Fit |
| Voltage Rating | 1kV |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 51703-10400000CCLF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.