
The PwrBlade Power Connector is a 2-position, through hole connector with a 6.35mm pitch. It has a maximum operating temperature range of -20°C to 105°C and is RoHS compliant. The connector is made of copper alloy with a gold plating and has a flammability rating of UL94 V-0. It is available in a package quantity of 165 pieces per tray.
Sign in to ask questions about the Amphenol 51707-10200000C0LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 51707-10200000C0LF technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, GXT |
| Depth | 14.58mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Length | 14.99mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Number of Ports | 1 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 165 |
| Packaging | Tray |
| Pitch | 6.35mm |
| RoHS Compliant | Yes |
| Series | PwrBlade® |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 51707-10200000C0LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.