The 51710-054LF connector is a 26-position, 4-row, straight-orientation through-hole connector with a 0.1inch pitch. It features a UL94 V-0 flammability rating and is RoHS compliant. The connector is designed for general use and has a maximum operating temperature of 105°C and a minimum operating temperature of -20°C.
Sign in to ask questions about the Amphenol 51710-054LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 51710-054LF technical specifications.
| Color | Black |
| Contact Plating | Gold, GXT |
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Number of Positions | 26 |
| Number of Rows | 4 |
| Orientation | Straight |
| Package Quantity | 55 |
| Packaging | Tray |
| Pitch | 0.1inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PwrBlade® |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 51710-054LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.