
This through hole power connector features 27 positions in a single row with a right angle orientation. It is designed for use in applications where high power transfer is required. The connector has a maximum operating temperature of 105°C and a minimum operating temperature of -20°C. It is available in a 44-pack packaging configuration and is suitable for use in a variety of industries.
Amphenol 51720-10002403AALF technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, GXT, Metal |
| Depth | 23.62mm |
| Flammability Rating | UL94 V-0 |
| Length | 50.8mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole, Edge, Board |
| Number of Ports | 1 |
| Number of Positions | 27 |
| Number of Rows | 4 |
| Orientation | Right Angle |
| Package Quantity | 44 |
| Packaging | Tray |
| Pitch | 0.1inch |
| Radiation Hardening | No |
| Series | PwrBlade® |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 51720-10002403AALF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.