Right-angle power and signal connector, male gender, featuring 6 power contacts and 24 signal contacts for a total of 30 positions. This through-hole mount connector utilizes a copper alloy contact material with gold, GXT, tin, and metal plating, offering a 30A current rating and 1kV voltage rating. Designed for a 0.1-inch pitch and 2.54mm row spacing, it operates within a -20°C to 105°C temperature range and boasts a UL94 V-0 flammability rating. The black connector is RoHS compliant and supplied in tray packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol 51720-10202404ABLF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, GXT, Tin, Metal |
| Current Rating | 30A |
| Depth | 23.62mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Length | 69.85mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole, Edge, Board |
| Number of Ports | 1 |
| Number of Positions | 30 |
| Number of Rows | 4 |
| Orientation | Right Angle |
| Package Quantity | 33 |
| Packaging | Tray |
| Pitch | 0.1inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 2.54mm |
| Series | PwrBlade® |
| Termination | Solder |
| Voltage Rating | 1kV |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 51720-10202404ABLF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.