
26-position, 4-row right-angle header with a 0.1-inch pitch, designed for board mounting via through-hole or edge termination. Features male copper alloy contacts with gold, GXT, and tin plating, supporting a 30A current rating and 1kV voltage rating. Operates within a -20°C to 105°C temperature range and boasts a UL94 V-0 flammability rating. This lead-free, RoHS-compliant component is supplied in trays.
Amphenol 51720-10302003AALF technical specifications.
| Color | Black |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, GXT, Tin, Metal |
| Current Rating | 30A |
| Depth | 23.62mm |
| Flammability Rating | UL94 V-0 |
| Lead Free | Lead Free |
| Length | 67.31mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole, Edge, Board |
| Number of Ports | 1 |
| Number of Positions | 26 |
| Number of Rows | 4 |
| Orientation | Right Angle |
| Package Quantity | 33 |
| Packaging | Tray |
| Pitch | 0.1inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 2.54mm |
| Series | PwrBlade® |
| Termination | Solder |
| Voltage Rating | 1kV |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 51720-10302003AALF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.