
30-position, 4-row right-angle header for board mounting. Features 6 power contacts rated for 30A and 24 signal contacts, with copper alloy construction and gold/tin plating. Operates from -20°C to 105°C with a 1kV voltage rating and UL94 V-0 flammability. Through-hole termination and 0.1-inch pitch ensure secure board integration.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol 51720-10302403AALF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, GXT, Tin, Metal |
| Current Rating | 30A |
| Depth | 23.62mm |
| Flammability Rating | UL94 V-0 |
| Lead Free | Lead Free |
| Length | 69.85mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole, Edge, Board |
| Number of Ports | 1 |
| Number of Positions | 30 |
| Number of Rows | 4 |
| Orientation | Right Angle |
| Package Quantity | 33 |
| Packaging | Tray |
| Pitch | 0.1inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 2.54mm |
| Series | PwrBlade® |
| Termination | Solder |
| Voltage Rating | 1kV |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 51720-10302403AALF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
