
Right-angle power and signal connector with 6 power and 16 signal positions. Features male copper alloy contacts with gold, GXT, and tin plating, rated for 30A current and 1kV voltage. Designed for through-hole mounting with a 0.1-inch pitch and 2.54mm row spacing. Operates within a temperature range of -20°C to 105°C and boasts a UL94 V-0 flammability rating. This RoHS compliant component is supplied in a tray package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol 51720-10401602AALF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, GXT, Tin, Metal |
| Current Rating | 30A |
| Depth | 23.62mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Length | 64.77mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole, Edge, Board |
| Number of Ports | 1 |
| Number of Positions | 22 |
| Number of Rows | 4 |
| Orientation | Right Angle |
| Package Quantity | 33 |
| Packaging | Tray |
| Pitch | 0.1inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 2.54mm |
| Series | PwrBlade® |
| Termination | Solder |
| Voltage Rating | 1kV |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 51720-10401602AALF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.