
Right-angle male power connector with 10 power and 24 signal positions, featuring a 0.1-inch pitch and 2.54mm row spacing. This through-hole mount component offers a 30A current rating and 1kV voltage rating, with copper alloy contacts plated in gold, GXT, tin, and metal. Operating temperature range is -20°C to 105°C, with a UL94 V-0 flammability rating. Packaged in trays, this RoHS compliant connector is designed for reliable power and signal interconnection.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol 51720-10402406AALF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, GXT, Tin, Metal |
| Current Rating | 30A |
| Depth | 23.62mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Length | 95.25mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole, Edge, Board |
| Number of Ports | 1 |
| Number of Positions | 34 |
| Number of Rows | 4 |
| Orientation | Right Angle |
| Package Quantity | 22 |
| Packaging | Tray |
| Pitch | 0.1inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 2.54mm |
| Series | PwrBlade® |
| Termination | Solder |
| Voltage Rating | 1kV |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 51720-10402406AALF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.