
Right-angle male power connector with 18 positions (10 power, 8 signal) and 4 rows. Features copper alloy contacts with gold, GXT, and tin plating, rated for 30A current and 1kV voltage. Designed for through-hole, edge, and board mounting with a 2.54mm row spacing and 0.1-inch pitch. Operates from -20°C to 105°C, with a UL94 V-0 flammability rating. Tray packaging contains 22 units.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol 51720-10500805AALF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, GXT, Tin, Metal |
| Current Rating | 30A |
| Depth | 23.62mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Length | 85.09mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole, Edge, Board |
| Number of Ports | 1 |
| Number of Positions | 18 |
| Number of Rows | 4 |
| Orientation | Right Angle |
| Package Quantity | 22 |
| Packaging | Tray |
| Pitch | 0.1inch |
| RoHS Compliant | Yes |
| Row Spacing | 2.54mm |
| Series | PwrBlade® |
| Termination | Solder |
| Voltage Rating | 1kV |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 51720-10500805AALF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.