
Right-angle shrouded header with 30 positions (14 power, 16 signal) and 4 rows, featuring a 0.1-inch pitch and 2.54mm row spacing. This male connector utilizes copper alloy contacts with gold, GXT, and metal plating, offering a 30A current rating and 1kV voltage rating. Designed for through-hole, edge, and board mounting, it operates within a -20°C to 105°C temperature range and boasts a UL94 V-0 flammability rating. The black, RoHS-compliant component is supplied in trays.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol 51720-10701607ABLF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, GXT, Metal |
| Current Rating | 30A |
| Depth | 23.62mm |
| Flammability Rating | UL94 V-0 |
| Length | 115.57mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole, Edge, Board |
| Number of Ports | 1 |
| Number of Positions | 30 |
| Number of Rows | 4 |
| Orientation | Right Angle |
| Package Quantity | 22 |
| Packaging | Tray |
| Pitch | 0.1inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 2.54mm |
| Series | PwrBlade® |
| Termination | Solder |
| Voltage Rating | 1kV |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 51720-10701607ABLF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.