Right-angle power and signal connector featuring 13 power contacts and 32 signal contacts. Offers a 30A current rating and 1kV voltage rating with gold-plated copper alloy contacts. Designed for through-hole mounting on a board with a 0.1-inch pitch and 2.54mm row spacing. Operating temperature range from -20°C to 105°C, with UL94 V-0 flammability rating. This connector is RoHS compliant and supplied in tray packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol 51720-10703206AALF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, GXT, Metal |
| Current Rating | 30A |
| Depth | 23.62mm |
| Flammability Rating | UL94 V-0 |
| Length | 119.38mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole, Edge, Board |
| Number of Ports | 1 |
| Number of Positions | 45 |
| Number of Rows | 4 |
| Orientation | Right Angle |
| Package Quantity | 22 |
| Packaging | Tray |
| Pitch | 0.1inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 2.54mm |
| Series | PwrBlade® |
| Termination | Solder |
| Voltage Rating | 1kV |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 51720-10703206AALF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.