
This 26-position power connector features a right-angle orientation and a 0.1inch pitch. It is designed for through-hole mounting and has a maximum operating temperature of 105°C and a minimum operating temperature of -20°C. The connector is made of copper alloy with a gold plating and is compliant with RoHS regulations. It is packaged in a tray with 33 units per package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol 51721-10002006AALF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, GXT, Metal |
| Depth | 23.62mm |
| Flammability Rating | UL94 V-0 |
| Length | 67.31mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole, Edge, Board |
| Number of Ports | 1 |
| Number of Positions | 26 |
| Number of Rows | 4 |
| Orientation | Right Angle |
| Package Quantity | 33 |
| Packaging | Tray |
| Pitch | 0.1inch |
| RoHS Compliant | Yes |
| Series | PwrBlade® |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 51721-10002006AALF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
