
The PwrBlade connector is a 32-position right angle connector with a current rating of 48A and a voltage rating of 2.5kV. It is available in a tray packaging with 22 connectors per package. The connector has a gold, GXT, tin, metal contact plating and a copper alloy contact material. It is RoHS compliant and has a flammability rating of UL94 V-0. The operating temperature range is from -20°C to 105°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol 51721-10002408AALF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, GXT, Tin, Metal |
| Current Rating | 48A |
| Depth | 23.62mm |
| Flammability Rating | UL94 V-0 |
| Length | 82.55mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole, Edge, Board |
| Number of Ports | 1 |
| Number of Positions | 32 |
| Number of Rows | 4 |
| Orientation | Right Angle |
| Package Quantity | 22 |
| Packaging | Tray |
| Pitch | 0.1inch |
| RoHS Compliant | Yes |
| Series | PwrBlade® |
| Termination | Solder |
| Voltage Rating | 2.5kV |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 51721-10002408AALF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
