
Right-angle, through-hole mounted male connector with 34 positions across 4 rows, featuring a 0.1-inch pitch and 2.54mm row spacing. Copper alloy contacts with Gold, GXT, and Metal plating offer a 30A current rating and 1kV voltage rating. Operating temperature range from -20°C to 105°C, with UL94 V-0 flammability rating. Lead-free and RoHS compliant, this black connector is designed for solder termination.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol 51721-10002410AALF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, GXT, Metal |
| Current Rating | 30A |
| Depth | 23.62mm |
| Flammability Rating | UL94 V-0 |
| Lead Free | Lead Free |
| Length | 95.25mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole, Edge, Board |
| Number of Ports | 1 |
| Number of Positions | 34 |
| Number of Rows | 4 |
| Orientation | Right Angle |
| Package Quantity | 22 |
| Packaging | Tray |
| Pitch | 0.1inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 2.54mm |
| Series | PwrBlade® |
| Termination | Solder |
| Voltage Rating | 1kV |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 51721-10002410AALF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.