
Right angle board connector featuring 108 contacts across 4 rows, with a 0.1-inch pitch and 2.54mm row spacing. This male receptacle offers a solder termination with a current rating of 30A and a voltage rating of 1kV. Constructed with copper alloy contacts and gold/tin plating, it operates within a temperature range of -20°C to 105°C and boasts a UL94 V-0 flammability rating. Mounting options include through-hole and edge, with a black color and lead-free composition.
Checking distributor stock and pricing after the page loads.
| Color | Black |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, GXT, Tin, Metal |
| Current Rating | 30A |
| Depth | 23.62mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Length | 107.95mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole, Edge, Board |
| Number of Ports | 1 |
| Number of Positions | 36 |
| Number of Rows | 4 |
| Orientation | Right Angle |
| Package Quantity | 22 |
| Packaging | Tray |
| Pitch | 0.1inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 2.54mm |
| Series | PwrBlade® |
| Termination | Solder |
| Voltage Rating | 1kV |
| RoHS | Compliant |