
This 35-position power connector is a right-angle, through-hole type with a maximum operating temperature of 105°C and a maximum voltage rating of 2.5V. It features a 4-row configuration and is designed for use in applications where a high level of reliability is required. The connector is made from bronze with a gold plating and is compliant with RoHS regulations. It is available in a package quantity of 44 units per tray and is suitable for use in a variety of industries.
Amphenol 51722-10303200AALF technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold, GXT |
| Depth | 23.62mm |
| Flammability Rating | UL94 V-0 |
| Length | 55.88mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 2.5V |
| Mount | Through Hole, Edge, Board |
| Number of Ports | 1 |
| Number of Positions | 35 |
| Number of Rows | 4 |
| Orientation | Right Angle |
| Package Quantity | 44 |
| Packaging | Tray |
| Pitch | 0.1inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PwrBlade® |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 51722-10303200AALF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.