The PwrBlade 12-position right angle power connector is a through hole mount connector with a 0.1inch pitch. It features a gold GXT contact plating and a UL94 V-0 flammability rating. The connector is available in a tray packaging with 55 pieces per package. It operates between -20°C and 105°C and is compliant with RoHS regulations.
Amphenol 51722-10400800ABLF technical specifications.
| Color | Black |
| Contact Plating | Gold, GXT |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole, Edge, Board |
| Number of Positions | 12 |
| Number of Rows | 4 |
| Orientation | Right Angle |
| Package Quantity | 55 |
| Packaging | Tray |
| Pitch | 0.1inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PwrBlade® |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.