The Amphenol 51722-10808800AALF is a power connector with 8 power and 88 signal contacts. It features a right-angle body orientation and is terminated with solder. The connector is designed for through-hole mounting and has a maximum current rating of 48A per contact. It can withstand a maximum voltage rating of 2500VAC and 1000VAC. The operating temperature range is from -20 to 105 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Gender | HDR |
| Number of Contacts | 8Power/88Signal |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Terminals | 152 |
| Number of Ports | 1 |
| Max Current Rating | 48/ContactA |
| Max Voltage Rating | 2500VAC/1000VAC |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |