
The PwrBlade connector is a 38-position, 4-row power connector designed for through-hole mounting. It features a right-angle orientation and a pitch of 0.1 inch. The connector is made of bronze with a gold plating and is RoHS compliant. It has a maximum operating temperature of 105°C and a minimum operating temperature of -20°C. The PwrBlade connector is suitable for use in a variety of applications, including those that require high-reliability connections.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol 51722-11002800ABLF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold, GXT |
| Depth | 23.62mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Length | 97.79mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole, Edge, Board |
| Number of Ports | 1 |
| Number of Positions | 38 |
| Number of Rows | 4 |
| Orientation | Right Angle |
| Package Quantity | 22 |
| Packaging | Tray |
| Pitch | 0.1inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PwrBlade® |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 51722-11002800ABLF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.