Sign in to ask questions about the Amphenol 51722-11201200AA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 51722-11201200AA technical specifications.
| Mount | Through Hole |
| Orientation | Right Angle |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 51722-11201200AA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.