This HDR power connector features a right-angle body orientation and is designed for through-hole mounting. It has 3 power/signal contacts and a maximum current rating of 48A per contact. The connector is rated for a maximum operating temperature of 105°C and a minimum operating temperature of -20°C. It is suitable for use with a maximum voltage rating of 2500VAC or 1000VAC.
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Gender | HDR |
| Number of Contacts | 3Power/92Signal |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Terminals | 116 |
| Number of Ports | 1 |
| Max Current Rating | 48/ContactA |
| Max Voltage Rating | 2500VAC/1000VAC |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |