
Right-angle power header with 4 positions and 1 port, designed for through-hole, edge, and board mounting. Features male copper alloy contacts with gold (GXT) plating, rated for 30A current and 1kV voltage. Operates within a -20°C to 105°C temperature range and offers a 0.25-inch pitch with 2.54mm row spacing. This black, UL94 V-0 flammability rated component is supplied in trays and is RoHS compliant.
Sign in to ask questions about the Amphenol 51723-10400000AALF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 51723-10400000AALF technical specifications.
| Color | Black |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, GXT |
| Current Rating | 30A |
| Depth | 23.62mm |
| Flammability Rating | UL94 V-0 |
| Length | 41.91mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole, Edge, Board |
| Number of Ports | 1 |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 55 |
| Packaging | Tray |
| Pitch | 0.25inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 2.54mm |
| Series | PwrBlade® |
| Termination | Solder |
| Voltage Rating | 1kV |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 51723-10400000AALF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
