
Power connector with 9 positions and 1 port, featuring a right-angle, through-hole, edge, board mount orientation. Offers a 30A current rating and 1kV voltage rating, with male copper alloy contacts plated in gold and tin. Operates within a -20°C to 105°C temperature range and boasts a UL94 V-0 flammability rating. This lead-free, RoHS compliant component is supplied in tray packaging.
Sign in to ask questions about the Amphenol 51723-10900000AALF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 51723-10900000AALF technical specifications.
| Color | Black |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Tin |
| Current Rating | 30A |
| Depth | 23.62mm |
| Flammability Rating | UL94 V-0 |
| Lead Free | Lead Free |
| Length | 73.66mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole, Edge, Board |
| Number of Ports | 1 |
| Number of Positions | 9 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 33 |
| Packaging | Tray |
| Pitch | 0.25inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 2.54mm |
| Series | PwrBlade® |
| Termination | Solder |
| Voltage Rating | 1kV |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 51723-10900000AALF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
