
The PwrBlade Power Connector is a through-hole mounted connector with 67 positions and a maximum current rating of 30A. It has a maximum operating temperature of 105°C and a minimum operating temperature of -20°C. The connector is RoHS compliant and has a flammability rating of UL94 V-0. It is available in a tray packaging with 33 units per package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol 51726-10505200A0LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold, GXT |
| Depth | 23.62mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Length | 67.06mm |
| Max Current Rating | 30A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole, Edge, Board |
| Number of Ports | 1 |
| Number of Positions | 67 |
| Number of Rows | 4 |
| Orientation | Right Angle |
| Package Quantity | 33 |
| Packaging | Tray |
| Pitch | 0.1inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PwrBlade® |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 51726-10505200A0LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.