Conn Power HDR 1Power/56Signal POS Solder RA Thru-Hole 57 Terminal 1 Port
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Gender | HDR |
| Number of Contacts | 1Power/56Signal |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Terminals | 57 |
| Number of Ports | 1 |
| Max Current Rating | 48/ContactA |
| Max Voltage Rating | 2500V/1000V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |