Conn Power HDR 3Power/56Signal POS Solder RA Thru-Hole 59 Terminal 1 Port
Amphenol 51726-30305600A0 technical specifications.
| Type | Power |
| Gender | HDR |
| Number of Contacts | 3Power/56Signal |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Terminals | 59 |
| Number of Ports | 1 |
| Max Current Rating | 48/ContactA |
| Max Voltage Rating | 2500V/1000V |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.