Right-angle board connector featuring 4 male contacts in a single row with a 0.25-inch pitch. Constructed with copper alloy contacts plated in gold and tin, this connector offers a 30A current rating and a 2.5kV AC maximum voltage rating. Designed for through-hole and edge board mounting, it operates within a temperature range of -20°C to 105°C and boasts a UL94 V-0 flammability rating. This RoHS compliant component is supplied in tray packaging.
Amphenol 51727-10400000A0LF technical specifications.
| Color | Black |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Tin |
| Current Rating | 30A |
| Depth | 23.62mm |
| Flammability Rating | UL94 V-0 |
| Length | 27.69mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 2.5kV |
| Mount | Through Hole, Edge, Board |
| Number of Ports | 1 |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 88 |
| Packaging | Tray |
| Pitch | 0.25inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 2.54mm |
| Series | PwrBlade® |
| Termination | Solder |
| Voltage Rating | 1kV |
| RoHS | Compliant |
No datasheet is available for this part.