
The PwrBlade connector features a 28-position right angle male design with a single port and through hole, edge, or board mount options. It operates within a temperature range of -20°C to 105°C and is compliant with RoHS regulations. The connector is constructed with copper alloy contacts plated with gold and has a black color. It is packaged in a tray with 33 units per package and has a pitch of 0.1inch.
Sign in to ask questions about the Amphenol 51730-054LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 51730-054LF technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, GXT |
| Depth | 23.62mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Lead Free | Lead Free |
| Length | 80.01mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole, Edge, Board |
| Number of Ports | 1 |
| Number of Positions | 28 |
| Number of Rows | 4 |
| Orientation | Right Angle |
| Package Quantity | 33 |
| Packaging | Tray |
| Pitch | 0.1inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PwrBlade® |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 51730-054LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.