
This connector features a 28-position, 4-row configuration with a right-angle orientation and 0.1inch pitch. It has one port and is designed for through-hole, edge, and board mounting. The connector is made from copper alloy with gold plating and has a flammability rating of UL94 V-0. It is not radiation hardened and is not RoHS compliant. The operating temperature range is -20°C to 105°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol 51730-060 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, GXT |
| Depth | 23.62mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Length | 57.15mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole, Edge, Board |
| Number of Ports | 1 |
| Number of Positions | 28 |
| Number of Rows | 4 |
| Orientation | Right Angle |
| Package Quantity | 44 |
| Packaging | Tray |
| Pitch | 0.1inch |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | PwrBlade® |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 51730-060 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.