The Amphenol PwrBlade connector features 21 positions with 20 loaded contacts, arranged in 4 rows. It is designed for through hole or edge mounting and can operate at temperatures up to 105°C. The connector is compliant with RoHS regulations and is available in a tray packaging format with 44 pieces per package.
Amphenol 51732-071LF technical specifications.
| Color | Black |
| Contact Plating | Gold, GXT |
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole, Edge, Board |
| Number of Positions | 21 |
| Number of Positions Loaded | 20 |
| Number of Rows | 4 |
| Package Quantity | 44 |
| Packaging | Tray |
| Pitch | 0.1inch |
| RoHS Compliant | Yes |
| Series | PwrBlade® |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.