
This 12-position through-hole female connector features a copper alloy contact with gold plating, a maximum operating temperature of 105°C, and a minimum operating temperature of -20°C. It is RoHS compliant and has a voltage rating of 1kV. The connector is packaged in a tray with 55 units per package and has a pitch of 0.1inch.
Sign in to ask questions about the Amphenol 51740-10200802CCLF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 51740-10200802CCLF technical specifications.
| Color | Black |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, GXT |
| Current Rating | 30A |
| Depth | 11.94mm |
| Flammability Rating | UL94 V-0 |
| Length | 46.99mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Number of Ports | 1 |
| Number of Positions | 12 |
| Number of Rows | 4 |
| Orientation | Straight |
| Package Quantity | 55 |
| Packaging | Tray |
| Pitch | 0.1inch |
| RoHS Compliant | Yes |
| Row Spacing | 2.54mm |
| Series | PwrBlade® |
| Termination | Press-Fit |
| Voltage Rating | 1kV |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 51740-10200802CCLF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.